101700F00000G, Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 43g (1.5oz) Syringe

101700F00000G, Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 43g (1.5oz) Syringe
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 6-8 недель
7 290 руб.
от 10 шт.6 100 руб.
от 25 шт.5 720 руб.
от 50 шт.4 966.73 руб.
Добавить в корзину 1 шт. на сумму 7 290 руб.
Номенклатурный номер: 8004858765
Артикул: 101700F00000G
Бренд: Aavid Thermalloy

Описание

Thermal Management\Thermal Interface Products
Sil-Free Plus Non-Silicone Thermal Grease

Aavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.

Технические параметры

Brand: Aavid
Color: White
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Aavid
Material: Silicone-Free Grease
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -40 C
Part # Aliases: 000009
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Grease
Series: Grease & Epoxy
Subcategory: Thermal Management
Thermal Conductivity: 0.79 W/m-K
Tradename: Sil-Free
Type: Sil-Free
Вес, г 43

Техническая документация

Datasheet
pdf, 8514 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.