115000F00000G, Heat Sinks Stainless Steel Clip for TO-218, TO-220 Transistor Case, #50, Kool-Klip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4536 шт., срок 6-8 недель
130 руб.
от 10 шт. —
120 руб.
от 100 шт. —
88 руб.
от 2500 шт. —
62.63 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Thermal Management\Heat Sinks
Max ClipsAavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.
Технические параметры
Brand: | Aavid |
Designed for: | TO-218, TO-220 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Heatsink Material: | Aluminum |
Manufacturer: | Aavid |
Mounting Style: | Clip |
Part # Aliases: | 000050 |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Accessories |
Series: | Clips |
Subcategory: | Heat Sinks |
Tradename: | Kool-Klips |
Accessory Type | Clip |
ECCN | EAR99 |
For Use With/Related Products | Heat Sinks |
HTSUS | 7616.99.5190 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Вес, г | 1.1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.