118300F00000G, Heat Sinks Clip for Heat Sink, Code 83, 28.6x10.4mm

118300F00000G, Heat Sinks Clip for Heat Sink, Code 83, 28.6x10.4mm
Изображения служат только для ознакомления,
см. техническую документацию
3983 шт., срок 6-8 недель
160 руб.
от 10 шт.140 руб.
от 100 шт.117 руб.
от 500 шт.102.70 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004858772
Артикул: 118300F00000G
Бренд: Aavid Thermalloy

Описание

Thermal Management\Heat Sinks
Max Clips
Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.

Технические параметры

Brand: Aavid
Designed for: TO-218, TO-220
Factory Pack Quantity: Factory Pack Quantity: 2500
Heatsink Material: Aluminum
Manufacturer: Aavid
Mounting Style: Clip
Part # Aliases: 000067
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: Clips
Subcategory: Heatsinks
Tradename: Ther-O-Bond
Вес, г 2.8

Техническая документация

Datasheet 118300F00000G
pdf, 16 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.