374624B00032G, Heat Sinks Heat Sink for Metal/Ceramic BGA Packages, Black, 35x35x10mm, IC=35x35, Tape #32

374624B00032G, Heat Sinks Heat Sink for Metal/Ceramic BGA Packages, Black, 35x35x10mm, IC=35x35, Tape #32
Изображения служат только для ознакомления,
см. техническую документацию
454 шт., срок 7-9 недель
1 060 руб.
от 10 шт.950 руб.
от 25 шт.892 руб.
от 100 шт.793.26 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004858795
Артикул: 374624B00032G
Бренд: Aavid Thermalloy

Описание

Thermal Management\Heat Sinks
BGA & LED Board Level Cooling Heatsinks

AAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.

Технические параметры

Brand: Aavid
Color: Black
Designed for: BGA
Factory Pack Quantity: Factory Pack Quantity: 930
Fin Style: Omnidirectional Fin
Heatsink Material: Aluminum
Manufacturer: Aavid
Mounting Style: Adhesive
Part # Aliases: 043181
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: Metal/Ceramic BGA
Subcategory: Heatsinks
Thermal Resistance: 23.4 C/W
Вес, г 9

Техническая документация

Datasheet
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.