43-18-1G, Thermal Interface Products Thermalfilm for TO-18, 6.35mm Outer Diameter, 2.54mm ID, 0.91mm, 4 Holes
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8690 шт., срок 7-9 недель
180 руб.
от 10 шт. —
170 руб.
от 100 шт. —
145 руб.
от 500 шт. —
111.41 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Thermal Management\Thermal Interface Products
Thermally Conductive FilmsAavid, Thermal Division of Boyd Corporation Thermally Conductive Films are flexible materials used to conduct heat from a surface. The films are commonly made of polyimide, a transparent thermoset polymer with excellent physical and electrical isolation properties. The films are lightweight and can withstand harsh environments, adding ruggedness to any product.
Технические параметры
Brand: | Aavid |
Breakdown Voltage: | 465 V |
Color: | Amber |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Aavid |
Material: | Polyimide Plastic Film |
Maximum Operating Temperature: | +240 C |
Minimum Operating Temperature: | -260 C |
Package / Case: | TO-18 |
Part # Aliases: | 43-18-01G 034690 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Insulator |
Series: | Insulators |
Subcategory: | Thermal Management |
Tensile Strength: | 25000 psi |
Thermal Conductivity: | 0.156 W/m-K |
Thickness: | 0.05 mm |
Tradename: | Thermalfilm |
Type: | Thermally Conductive Film |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
Type | Thermal Insulator |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 8728 КБ
Datasheet 43-18-1G
pdf, 256 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.