43-77-20G, Thermal Interface Products Thermalfilm for TO-218, TO-220, TO-3P, 23.24x18.8mm, 3.66mm Hole Diameter

43-77-20G, Thermal Interface Products Thermalfilm for TO-218, TO-220, TO-3P, 23.24x18.8mm, 3.66mm Hole Diameter
Изображения служат только для ознакомления,
см. техническую документацию
10671 шт., срок 7-9 недель
230 руб.
от 10 шт.200 руб.
от 100 шт.174 руб.
от 500 шт.142.24 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8004858812
Артикул: 43-77-20G
Бренд: Aavid Thermalloy

Описание

Thermal Management\Thermal Interface Products
Thermally Conductive Films

Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films are flexible materials used to conduct heat from a surface. The films are commonly made of polyimide, a transparent thermoset polymer with excellent physical and electrical isolation properties. The films are lightweight and can withstand harsh environments, adding ruggedness to any product.

Технические параметры

Brand: Aavid
Breakdown Voltage: 465 V
Color: Amber
Factory Pack Quantity: Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Manufacturer: Aavid
Material: Polyimide Plastic Film
Maximum Operating Temperature: +240 C
Minimum Operating Temperature: -260 C
Package / Case: TO-220, TO-218, TO-3P
Part # Aliases: 034693
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Insulator
Series: Insulators
Subcategory: Thermal Management
Tensile Strength: 25000 psi
Thermal Conductivity: 0.156 W/m-K
Thickness: 0.05 mm
Tradename: Thermalfilm
Type: Thermally Conductive Film
Вес, г 0.03

Техническая документация

Datasheet
pdf, 8728 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.