CLP-212G, Heat Sinks Clip for Extrusions, TO220, MAX-220, TO218, MULTIWATT, , 0.5mm Thick, 21N Force

CLP-212G, Heat Sinks Clip for Extrusions, TO220, MAX-220, TO218, MULTIWATT, , 0.5mm Thick, 21N Force
Изображения служат только для ознакомления,
см. техническую документацию
4491 шт., срок 7-9 недель
280 руб.
от 10 шт.260 руб.
от 1000 шт.183 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8004858956
Артикул: CLP-212G
Бренд: Aavid Thermalloy

Описание

Thermal Management\Heat Sinks
Max Clips
Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.

Технические параметры

Brand: Aavid
Designed for: TO-220, Max 220
Factory Pack Quantity: Factory Pack Quantity: 1000
Heatsink Material: Aluminum
Manufacturer: Aavid
Mounting Style: Clip
Part # Aliases: 032791
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Accessories
Series: Clips
Subcategory: Heat Sinks
Tradename: Secondary Clips
Type: Mounting Clip
Вес, г 3

Техническая документация

Datasheet CLP-212G
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.