1060, Coin Cell Battery Holders SM COIN CELL HOLDER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1278 шт., срок 7-9 недель
480 руб.
от 25 шт. —
330 руб.
от 120 шт. —
298 руб.
от 240 шт. —
247.33 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения4
Описание
Power\Battery Holders, Clips & Contacts\Coin Cell Battery Holders
Battery Holders & ClipsKeystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.
Технические параметры
Battery Cell Size: | 20 mm |
Brand: | Keystone Electronics |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Keystone Electronics |
Material: | Copper |
Mounting Style: | SMD/SMT |
Number of Batteries: | 1 Battery |
Number of Contacts: | 2 Contact |
Packaging: | Tray |
Product Category: | Coin Cell Battery Holders |
Product Type: | Coin Cell Battery Holders |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
Type: | Tray |
Battery Cell Size | 20 mm |
Brand | Keystone Electronics |
Color | White |
Factory Pack Quantity | 1 |
Manufacturer | Keystone Electronics |
Material | Phosphor Bronze |
Mounting Style | SMD/SMT |
Number of Batteries | 1 Battery |
Number of Contacts | 2 Contact |
Packaging | Bulk |
Product | Battery Holders |
Product Category | Coin Cell Battery Holders |
RoHS | Details |
Termination Style | SMD/SMT |
Type | Retainer and Holder |
Body Material | Glass Filled LCP |
For Battery Size | CR2025 |
Maximum Cell Diameter | 20mm |
Mount | PCB |
Number of Cells | 1 |
Terminal Contact Material | Phosphor Bronze |
Terminal Contact Type | Top Spring Arm |
Battery diameter | 20mm |
Cell size | CR2025, CR2032 |
Height | 5.5mm |
Mounting | horizontal, SMD |
Type of battery accessory | socket |
Вес, г | 2.82 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.