08-600-20, IC & Component Sockets 8P DIP HEADER

08-600-20, IC & Component Sockets 8P DIP HEADER
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 7-9 недель
610 руб.
от 10 шт.500 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8004860348
Артикул: 08-600-20
Бренд: Aries Electronics

Описание

Connectors\IC & Component Sockets
Series 600 DIP Headers with Coined Contacts
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.

Технические параметры

Brand: Aries Electronics
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 44
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Aries Electronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Row Spacing: 7.62 mm
Series: 600
Subcategory: IC & Component Sockets
Termination Style: Solder Pin
Type: DIP Header

Техническая документация

Datasheet
pdf, 810 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.