14-600-11
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
551 шт., срок 6-8 недель
960 руб.
от 26 шт. —
710 руб.
от 104 шт. —
615 руб.
от 520 шт. —
486.27 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Series 600 DIP Headers with Coined Contacts
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.
Технические параметры
Brand: | Aries Electronics |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 7.62 mm |
Series: | 600 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Pin |
Type: | DIP Header |
Техническая документация
Datasheet
pdf, 810 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.