25-0513-10, IC & Component Sockets 25P SOLDER TAIL TIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
793 шт., срок 7-9 недель
1 170 руб.
от 10 шт. —
980 руб.
от 100 шт. —
788 руб.
от 250 шт. —
728.15 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Connectors\IC & Component Sockets
25 (1 x 25) Pos SIP Socket Gold Through Hole
Технические параметры
Brand: | Aries Electronics |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB |
Number of Positions: | 25 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Series: | 0513 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Tail |
Type: | Collet Contact |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 10.0Вµin (0.25Вµm) |
Contact Finish Thickness - Post | 200.0Вµin (5.08Вµm) |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass |
Current Rating (Amps) | 3A |
ECCN | EAR99 |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 25 (1 x 25) |
Package | Bulk |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.125"" (3.18mm) |
Type | SIP |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.