PM2110-471K-RC, Power Inductors - SMD 470uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 10 шт. —
580 руб.
от 100 шт. —
465 руб.
от 252 шт. —
411.79 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
J.W. Miller High Current Toroid InductorJ.W. Miller magnetics High Current Toroid Inductor is designed for high performance noise suppression in a variety of applications. The High Current Toroid Inductor features a cost-effective, iron powder core that reduces the effect of coupling and virtually eliminates undesirable conductive emissions, making it an ideal choice for high-current applications.
The High Current Toroid Inductor is available in both horizontal and vertical mounting configurations for complete installation versatility, typical applications include DC-DC converters, differential mode chokes, EMI filtering, output chokes, smoothing coils, and power storage for computer and computer peripherals and switch mode power suppliers.
Технические параметры
Application: | High Current |
Brand: | Bourns |
Core Material: | Iron |
Core Type: | Toroidal-Horizontal Mount |
Factory Pack Quantity: Factory Pack Quantity: | 63 |
Inductance: | 470 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 2.6 A |
Maximum DC Resistance: | 119 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tray |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Series: | PM2110 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | High Power Inductor |
Automotive | No |
Core Material | Iron |
ECCN (US) | EAR99 |
Inductance (H) | 470u |
Inductance Decrease Percentage @ Isat (%) | 50 |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 2.6 |
Maximum DC Resistance (Ohm) | 0.133 |
Maximum Operating Temperature (°C) | 105 |
Maximum Saturation Current (A) | 2.55 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Box |
Part Status | Active |
PPAP | No |
Technology | Toroid |
Tolerance | 10% |
Type | Power |
Вес, г | 37.42 |
Техническая документация
Datasheet
pdf, 186 КБ