CGW-Z-0010-01-00, Zigbee Modules - 802.15.4 Cortet Range Extr ZigBee HA 1.2

CGW-Z-0010-01-00, Zigbee Modules - 802.15.4 Cortet Range Extr ZigBee HA 1.2
Изображения служат только для ознакомления,
см. техническую документацию
22 360 руб.
от 10 шт.18 160 руб.
от 25 шт.16 850 руб.
от 50 шт.15 944.73 руб.
Добавить в корзину 1 шт. на сумму 22 360 руб.
Номенклатурный номер: 8004885826
Артикул: CGW-Z-0010-01-00

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
Cortet Z10 Range Extender

California Eastern Laboratories (CEL) Cortet™ Z10 Range Extender provides a simple, reliable, and secure way to extend the range and capacity of a ZigBee® network. The plug-and-play design and built-in software make it easy to set up the Z10 extender and commission it into a ZigBee network. The device acts as a relay for ZigBee messages between ZigBee devices that would otherwise be out of range. The Cortet Z10 Range Extender can also be used to increase the total number of ZigBee devices that a ZigBee coordinator can control. Ideal applications for CEL Cortet Z10 Range Extender include wireless sensor network (WSN), machine-to-machine (M2M), and Internet of Things (IoT).

Технические параметры

Brand: CEL
Factory Pack Quantity: Factory Pack Quantity: 120
Frequency: 2.4 GHz
Manufacturer: CEL
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Series: Zigbee
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Вес, г 163.6

Техническая документация

Datasheet
pdf, 3648 КБ