CMP9377-U-EVB, Multiprotocol Development Tools USB Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 880 руб.
Добавить в корзину 1 шт.
на сумму 16 880 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Multiprotocol Development Tools
CMP9377 Evaluation BoardsCEL CMP9377 Evaluation Boards develop the CMP9377 Wi-Fi® + BLUETOOTH® Modules designed to deliver high performance with low power connectivity. SDIO module boards evaluate the CMP9377-SA via a micro SD card. USB module boards evaluate the CMP9377-UA via a USB WLAN interface. The boards feature a 3.3V operating supply voltage with a -40°C to +85°C operating temperature range.
Технические параметры
Brand: | CEL |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | CEL |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Multiprotocol Development Tools |
Product Type: | Multiprotocol Development Tools |
Product: | Evaluation Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 ac, Bluetooth 5 |
Series: | CMP9377 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CMP9377-Ux |
Type: | 802.11 a/b/g/n/ac, Bluetooth 5 |
ECCN | 5A002A1 |
For Use With/Related Products | CMP9377 |
Frequency | 2.4GHz, 5GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN) |
Вес, г | 23.38 |