CMRD6065, Solid State Relays - Industrial Mount DIN SSR 660Vac/65A 3-32Vdc In,ZC

Фото 1/4 CMRD6065, Solid State Relays - Industrial Mount DIN SSR 660Vac/65A 3-32Vdc In,ZC
Изображения служат только для ознакомления,
см. техническую документацию
47 160 руб.
от 10 шт.41 560 руб.
Добавить в корзину 1 шт. на сумму 47 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8004889212
Артикул: CMRD6065
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Zero Voltage Switching Random Turn-on (55A 240V a.c. only) SCR Output SPST-NO Contact arrangement Integral heatsink and DIN rail clip

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 14 mA
Load Current Rating: 65 A
Load Voltage Rating: 48 VAC to 660 VAC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Output Type: SCR
Package/Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMR60
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Contact Configuration SPST
Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 660V ac
Maximum Control Voltage 32 V
Maximum Load Current 65 A
Maximum Load Voltage 660 V
Maximum Operating Temperature +80°C
Minimum Control Voltage 4 V dc
Minimum Load Current 0.25 A
Minimum Load Voltage 48 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Off State Leakage Current 1mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross
Terminal Type Screw
Вес, г 476

Техническая документация

Datasheet
pdf, 60 КБ
Datasheet
pdf, 40 КБ
Datasheet
pdf, 608 КБ
Datasheet
pdf, 612 КБ