QMB-103-11C3N-3BA, Circuit Breakers 10A FRT PNL PLASTIC .250 QC TAB TUV

QMB-103-11C3N-3BA, Circuit Breakers 10A FRT PNL PLASTIC .250 QC TAB TUV
Изображения служат только для ознакомления,
см. техническую документацию
242 шт., срок 7-9 недель
900 руб.
от 10 шт.770 руб.
от 100 шт.533 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004891301
Артикул: QMB-103-11C3N-3BA

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

Технические параметры

Actuator Type: Pushbutton
Brand: Qualtek
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 500
Illuminated: Not Illuminated
Manufacturer: Qualtek
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: QMB
Subcategory: Circuit Breakers
Type: Thermal
Voltage Rating AC: 125 VAC to 250 VAC
Voltage Rating DC: 32 VDC
Вес, г 13.84

Техническая документация

Datasheet
pdf, 309 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.