NMK-20U-1, USB Cables / IEEE 1394 Cables Reversible USB TypeC flex relief 1m Lock

NMK-20U-1, USB Cables / IEEE 1394 Cables Reversible USB TypeC flex relief 1m Lock
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
19 580 руб.
от 5 шт.17 360 руб.
от 10 шт.14 010 руб.
Добавить в корзину 1 шт. на сумму 19 580 руб.
Номенклатурный номер: 8004895329
Артикул: NMK-20U-1
Бренд: Neutrik

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
mediaCON® Lockable USB-C Connectors
Neutrik mediaCON ® Lockable USB-C Connectors are push/pull lockable and space-saving with a chassis that can be mounted from the rear and front side. The over-molded housing of the USB-C cable connector is designed for ruggedized strain relief and protects the housing from mechanical stress. The mediaCON cable assemblies and connectors are designed for data rates of up to 10Gb/s (USB 3.1 Gen 2), and 100W of power. These USB-C connectors consist of chassis connectors and cable assemblies with cable lengths of either 0.5m or 1m. The mediaCON receptacles and cable assemblies are fully compatible with standard USB Type-C. Applications include hard drives, cameras, video monitors, media capture equipment, audio interfaces, and computer hardware.

Технические параметры

Brand: Neutrik
Cable Length: 1 m
Connector End A Pin Count: 24 Position
Connector End A: USB Type C
Connector End B Pin Count: 24 Position
Connector End B: USB Type C
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Insulation Resistance: 10 MOhms
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Neutrik
Packaging: Bulk
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: mediaCON
Subcategory: Cable Assemblies
Tradename: mediaCON
Type: USB 3.1 Gen 2
Voltage Rating: 20 V
Вес, г 61.4

Техническая документация

Datasheet NMK-20U-0.5
pdf, 915 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.