4-1393560-6, D-Sub Tools & Hardware V42254A4000D 25 SUB D BUEGEL

4-1393560-6, D-Sub Tools & Hardware V42254A4000D 25 SUB D BUEGEL
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 100 шт.225 руб.
от 500 шт.171.54 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004911572
Артикул: 4-1393560-6
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
AMPLIMITE Standard D-Subminiature Connectors TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: 25
For Use With: D-Sub IDC Connectors
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Subcategory: D-Sub Connectors
Type: Strain Relief
Вес, г 0.69

Техническая документация

Datasheet
pdf, 25 КБ
Datasheet 4-1393560-6
pdf, 24 КБ