499786-1, Headers & Wire Housings RA EJECT PIN HDR 10P

499786-1, Headers & Wire Housings RA EJECT PIN HDR 10P
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.740 руб.
от 72 шт.492 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8004912608
Артикул: 499786-1
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMP-LATCH Ribbon Cable Connectors
TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including.050 (1.27), .039 (1.00), and.025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 72
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Latching Type: Ejection
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMP-LATCH
Subcategory: Headers & Wire Housings
Termination Post Length: 2.79 mm
Termination Style: Solder Pin
Tradename: AMP-LATCH
Type: Shrouded
Вес, г 1.65

Техническая документация

Datasheet
pdf, 222 КБ