776363-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Мин. кол-во для заказа 16 шт.
от 1000 шт. —
71 руб.
от 1600 шт. —
70 руб.
от 2500 шт. —
64.17 руб.
Добавить в корзину 16 шт.
на сумму 1 584 руб.
Описание
AMPSEAL 16 Connectors W/MATE-AX Coaxial Terminals
TE Connectivity"s AMPSEAL 16 Connectors With MATE-AX Coaxial Terminals feature easy-to-use and flexible designs that utilize widely available automotive-standard coaxial cable. These connectors deliver analog signals up to 6GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. The AMPSEAL 16 connectors feature a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE. Typical applications include radar/LiDAR, camera systems, telemetry units, infotainment, antennas, V2X, and ADAS.
TE Connectivity"s AMPSEAL 16 Connectors With MATE-AX Coaxial Terminals feature easy-to-use and flexible designs that utilize widely available automotive-standard coaxial cable. These connectors deliver analog signals up to 6GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. The AMPSEAL 16 connectors feature a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE. Typical applications include radar/LiDAR, camera systems, telemetry units, infotainment, antennas, V2X, and ADAS.
Технические параметры
Тип Аксессуара | Sealing Plug |
Series | AMPSEAL 16 |
Type | Rubber Plug |
Accessory Type: | Cavity Plug |
Brand: | TE Connectivity |
Color: | Yellow |
Description/Function: | AMPSEAL 16, Automotive Seals & Cavity Plugs |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Number of Rows: | 1 Row |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |