85969-8, Headers & Wire Housings RECEPTACLE 24-20 AWG Reel of 12500

85969-8, Headers & Wire Housings RECEPTACLE 24-20 AWG Reel of 12500
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
Кратность заказа 12500 шт.
от 37500 шт.72 руб.
Добавить в корзину 12500 шт. на сумму 937 500 руб.
Номенклатурный номер: 8004919573
Артикул: 85969-8
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU IV & V Connectors
TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

Технические параметры

Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 12500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Packaging: Reel
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Voltage Rating: 250 VAC
Wire Gauge: 24 AWG to 20 AWG
Вес, г 0.18

Техническая документация

Datasheet
pdf, 101 КБ