92009-2, Headers & Wire Housings RCPT HSG,METRIC INTERCONN SYS

92009-2, Headers & Wire Housings RCPT HSG,METRIC INTERCONN SYS
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
от 10 шт.54 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8004920145
Артикул: 92009-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: METRIC
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Вес, г 0.12