37201600431, Fuses with Leads - Through Hole IEC TL LBC SL .160A TR5

37201600431, Fuses with Leads - Through Hole IEC TL LBC SL .160A TR5
Изображения служат только для ознакомления,
см. техническую документацию
180 шт., срок 7-9 недель
380 руб.
от 10 шт.330 руб.
от 100 шт.209 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения2
Номенклатурный номер: 8004933353
Артикул: 37201600431
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Fuses with Leads - Through Hole
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Leaded Fuses
Brand: Littelfuse
Current Rating: 160 mA
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Fuse Size / Group: TR5
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 35 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Fuses with Leads-Through Hole
Product Type: PCB Mount Fuse
Product: PCB Mount Fuse
Resistance: 778 mOhms
Series: 372
Subcategory: Fuses
Termination Style: Radial
Tradename: TR5
Type: Specialty Fuses
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 827 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.