P6KE33CA-B, ESD Suppressors / TVS Diodes 28.2Vr 600W 13.2A 5% Bi-Directional

Фото 1/2 P6KE33CA-B, ESD Suppressors / TVS Diodes 28.2Vr 600W 13.2A 5% Bi-Directional
Изображения служат только для ознакомления,
см. техническую документацию
960 шт., срок 7-9 недель
89 руб.
от 10 шт.77 руб.
от 100 шт.51 руб.
от 500 шт.44.83 руб.
Добавить в корзину 1 шт. на сумму 89 руб.
Номенклатурный номер: 8004935141
Артикул: P6KE33CA-B
Бренд: Littelfuse

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 31.4 V
Clamping Voltage: 45.7 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Ipp - Peak Pulse Current: 13.3 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Bulk
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P6KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 28.2 V
Вес, г 0.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.