24LC16BT-E/SN, EEPROM 2kx8 - 2.5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 25 шт. —
130 руб.
от 100 шт. —
118 руб.
от 3300 шт. —
98.79 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Технические параметры
Automotive | Yes |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 8Blockx256x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 3.3|5 |
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Memory Size | 16kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 2k |
Organisation | 2k x 8 bit |
Package Type | SOIC |
Programming Voltage | 2.5 → 5.5V |
Вес, г | 0.54 |