25CSM04-I/MF, EEPROM 8-TDFN (6 x 5 mm)

25CSM04-I/MF, EEPROM 8-TDFN (6 x 5 mm)
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 25 шт.1 070 руб.
от 98 шт.955 руб.
от 294 шт.886.34 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8004939455
Артикул: 25CSM04-I/MF

Описание

Semiconductors\Memory ICs\EEPROM
25CSM04 4Mb SPI Serial EEPROMs
Microchip 25CSM04 4Mb SPI Serial EEPROMs comes with a Serial Peripheral Interface (SPI) and are capable of operation across a broad voltage range (2.5V to 5.5V). Each device is organized as one block of 524.288 bytes of 8-bits each (512 KByte). It includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes. The Microchip 25CSM04 is optimized for use in consumer electronics, industrial, and medical applications where reliable and dependable nonvolatile memory storage is essential and is packaged in SOIC, DFN, and WLCSP purchase options.

Технические параметры

Access Time: 40 ns
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 98
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +85 C
Memory Size: 4 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 5.5 V
Organization: 512 k x 8
Package / Case: TDFN-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 738 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем