dsPIC33CK256MP202-I/SS, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 10 шт. —
1 040 руб.
от 25 шт. —
900 руб.
от 94 шт. —
783.16 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Home Appliance SolutionsMicrochip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time so design teams can focus on implementing the application.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33CK |
Data Bus Width: | 16 bit |
Data RAM Size: | 24 kB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33CK256MP202 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Base Product Number | DSPIC33CK256MP202 -> |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit |
Data Converters | A/D 12x12b; D/A 3x12b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of I/O | 21 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, PO |
Program Memory Size | 256KB (256K x 8) |
Program Memory Type | FLASH |
RAM Size | 24K x 8 |
Series | dsPICв„ў 33CK, Functional Safety (FuSa) -> |
Speed | 100MHz |
Supplier Device Package | 28-SSOP |
Video File | dsPIC33 e-mobility | Datasheet Preview |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V |