MCP6041T-E/SN, Operational Amplifiers - Op Amps Single 1.6V 14KHz

MCP6041T-E/SN, Operational Amplifiers - Op Amps Single 1.6V 14KHz
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 25 шт.190 руб.
от 100 шт.157 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004944020
Артикул: MCP6041T-E/SN

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
ОУ Одиночный GP R-R I / O 6V Автомобильный 8-контактный SOIC N T / R

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 170 nV/sqrt Hz
Factory Pack Quantity: 3300
GBP - Gain Bandwidth Product: 14 kHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 nA
Operating Supply Voltage: 1.4 V to 5.5 V
Output Current per Channel: 30 mA
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Technology: CMOS
Voltage Gain dB: 115 dB
Vos - Input Offset Voltage: 3 mV
Lead Count 8
Package Type SOIC 150mil
Packing Media Tape and reel
Temp Range -40C to+125C
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1052 КБ