PIC10F200T-I/MC, 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM

PIC10F200T-I/MC, 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 25 шт.200 руб.
от 100 шт.163 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004945048
Артикул: PIC10F200T-I/MC

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Automotive 8-Bit Microcontrollers Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 16 B
Data RAM Type: RAM
Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Clock Frequency: 4 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 4 I/O
Number of Timers/Counters: 1 Timer
Package/Case: DFN-8
Processor Series: PIC10
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 384 B
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Watchdog Timers: Watchdog Timer
Вес, г 0.04

Техническая документация

Datasheet
pdf, 998 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем