22R153C, Power Inductors - Leaded Radial Inductor 15uH 1.35A

Фото 1/2 22R153C, Power Inductors - Leaded Radial Inductor 15uH 1.35A
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 6-8 недель
180 руб.
от 25 шт.170 руб.
от 50 шт.156 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004949941
Артикул: 22R153C

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
General purpose range of inductors Suitable for low to medium current applications MIL-I-23053/5 class I sleeving

Технические параметры

Application: Magnetic
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 6.5 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 15 uH
Lead Diameter: 1.2 mm
Lead Spacing: 3 mm
Manufacturer: Murata
Maximum DC Current: 1.35 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 6.5 mm x 8.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 60
Self Resonant Frequency: 19.4 MHz
Series: 2200R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound
Diameter 6.5mm
Inductance 15 μH
Lead Diameter 1.20mm
Lead Pitch 3mm
Maximum DC Current 1.35A
Maximum DC Resistance 70mΩ
Maximum Operating Temperature +70°C
Maximum Self Resonant Frequency 19.4MHz
Minimum Operating Temperature -25°C
Minimum Quality Factor 60
Mounting Type Radial
Series 2200R
Terminal Type Through Hole
Tolerance ±10%
Вес, г 2

Техническая документация

Datasheet
pdf, 233 КБ
Datasheet 22R476C
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.