22R475MC, Power Inductors - SMD 4.7 MH 10%

22R475MC, Power Inductors - SMD 4.7 MH 10%
Изображения служат только для ознакомления,
см. техническую документацию
2538 шт., срок 6-8 недель
200 руб.
от 500 шт.160 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8004949957
Артикул: 22R475MC

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
2200RM Surface Mount Inductor
Murata Power Solutions 2200RM Inductor Series is a surface mount alternative to the general-purpose, PCB-mountable 2200R Series ideal for low to medium current applications. Like the 2200R Series, Murata's 2200RM Series bobbin wound surface mount inductor has a miniature size, low DC resistance, and small footprint that makes it ideal for high-density applications where a chip inductor is not compatible with the power requirement.

Технические параметры

Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 4.7 mH
Manufacturer: Murata
Maximum DC Current: 100 mA
Maximum DC Resistance: 13.2 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 7.8 mm x 7 mm x 7.5 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: 2200RM
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Power Inductor
Вес, г 1.3

Техническая документация

Datasheet
pdf, 164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.