78601/8C, Pulse Transformers 1:1 TRN 1 MH

78601/8C, Pulse Transformers 1:1 TRN 1 MH
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
480 руб.
от 10 шт.440 руб.
от 25 шт.421 руб.
от 50 шт.396.98 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8004950166
Артикул: 78601/8C

Описание

Power\Transformers\Pulse Transformers
786 General-Purpose Pulse Transformers

Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. They offer a low profile of 6.35mm and a UL94 V-0 package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Temperature Range: 0 C to+70 C
Packaging: Tube
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: PCB Mount Transformers
Series: 786
Subcategory: Transformers
Termination Style: DIP
Turns Ratio: 1:1
Voltage Time - Et: 15 V us
Вес, г 1.6

Техническая документация

Datasheet
pdf, 141 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.