MGJ6D241505WMC-R7, Isolated DC/DC Converters - SMD 24V IN 15V OUT

MGJ6D241505WMC-R7, Isolated DC/DC Converters - SMD 24V IN 15V OUT
Изображения служат только для ознакомления,
см. техническую документацию
115 шт., срок 7-9 недель
4 330 руб.
от 5 шт.4 100 руб.
от 10 шт.4 070 руб.
от 25 шт.3 759.15 руб.
Добавить в корзину 1 шт. на сумму 4 330 руб.
Номенклатурный номер: 8004950514
Артикул: MGJ6D241505WMC-R7

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
MGJ DC/DC Converters
Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Dimensions: 330 mm x 330 mm x 35 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 10.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 300 mA
Output Current-Channel 2: 300 mA
Output Power: 6 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -5 V
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ6-14mm
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 611 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.