NCS6S1205C, Isolated DC/DC Converters - Through Hole 6W 12V-5V DIP DC/DC

NCS6S1205C, Isolated DC/DC Converters - Through Hole 6W 12V-5V DIP DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
782 шт., срок 7-9 недель
6 100 руб.
от 5 шт.5 720 руб.
от 10 шт.4 840 руб.
от 30 шт.4 697.48 руб.
Добавить в корзину 1 шт. на сумму 6 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8004950651
Артикул: NCS6S1205C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
NCS6 6W Single-Output DC-DC Converters
Murata Power Solutions NCS6 6W Single-Output DC-DC Converters feature input voltage ranges of 9V to 36V and 18V to 75V. The units are housed in an industry-standard package with a standard pinout. The metal case provides improved EMI shielding and is encapsulated for superior thermal performance. Murata Power Solutions NCS6 6W Single-Output DC-DC Converters are ideal for telecommunications, battery-powered systems, process control, and distributed power systems.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.2 A
Output Power: 6 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: NCS6
Subcategory: DC-DC Converter
Вес, г 17

Техническая документация

Datasheet
pdf, 276 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.