NXJ2S1215MC-R7, Isolated DC/DC Converters - SMD 2W 12V-15V SGL 5.2KV DC/DC SM

Фото 1/2 NXJ2S1215MC-R7, Isolated DC/DC Converters - SMD 2W 12V-15V SGL 5.2KV DC/DC SM
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 7-9 недель
1 670 руб.
от 5 шт.1 620 руб.
от 10 шт.1 600 руб.
от 25 шт.1 519.79 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Альтернативные предложения3
Номенклатурный номер: 8004950918
Артикул: NXJ2S1215MC-R7

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
NXJ2 Single-Output DC-DC Converters
Murata Power Solutions NXJ2 Single-Output DC-DC Converters are 2W unregulated devices that support applications with high operating voltages. These surface-mount units offer 5.2kV DC isolation, reinforced insulation to a working voltage of 250V RMS, and 260°C reflow solder temperature per J-STD-020. Murata NXJ2 converters are available with input voltages of 5V, 12V, or 24V and unregulated output voltages of 5V, 12V, and 15V. Typical applications include industrial controls, automation, instrumentation, medical, telecommunications, and audio.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 135
Industry: Medical, Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 133 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Packaging: Reel, Cut Tape
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NXJ2
Subcategory: DC-DC Converter
Application Industrial
Factory Pack Quantity 135
Industry Medical, Industrial
Input Voltage 10.8 V to 13.2 V
Input Voltage Max 13.2 V
Input Voltage Min 10.8 V
Isolation Voltage 5.2 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 133 mA
Output Power 2 W
Output Voltage-Channel 1 15 V
Packaging Reel
Product Isolated
Series NXJ2

Техническая документация

Datasheet NXJ2S2405MC-R7
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.