UWS-5/10-Q48NM-C, Isolated DC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK

UWS-5/10-Q48NM-C, Isolated DC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 7-9 недель
10 140 руб.
от 5 шт.9 110 руб.
от 10 шт.9 040 руб.
от 25 шт.8 293.26 руб.
Добавить в корзину 1 шт. на сумму 10 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004951087
Артикул: UWS-5/10-Q48NM-C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
UWS Wide Input Isolated DC-DC Converters Murata Power Solutions UWS Wide Input Isolated DC-DC Converters are 50W medium power DC-DC Converters. These devices are available in either through-hole or surface mount configurations, and in 3.3VDC, 5VDC, or 12VDC models. The sixteenth brick UWS DC-DC Converters from Murata Power Solutions are DOSA compatible with a wide input range of +18VDC to +75VDC, nominal 48VDC. The units are protected against overcurrent, overvoltage, input under-voltage, and overtemperature shutdown.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: 200
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 50 W
Output Voltage-Channel 1: 5 V
Package/Case: 1/16 Brick
Packaging: Reel, Cut Tape
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 14

Техническая документация

Datasheet
pdf, 1410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.