AD5200BRMZ50, Digital Potentiometer ICs 8-Bit Digital POT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 10 шт. —
980 руб.
от 100 шт. —
726 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Semiconductors\Digital Potentiometer ICs
Описание IC: digital potentiometer; 50k?; SPI; 8bit; MSOP10; SMD; Ch: 1; tube Характеристики Категория | Микросхема |
Технические параметры
Brand: | Analog Devices |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 15 uA |
Operating Supply Voltage: | 2.7 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 50 kOhms |
Series: | AD5200 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | -300 mV |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 500 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Wiper Memory: | Volatile |
Base Product Number | AD5200 -> |
Configuration | Potentiometer |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | SPI |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Taps | 256 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Resistance - Wiper (Ohms) (Typ) | 50 |
Resistance (Ohms) | 50k |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 500ppm/В°C |
Tolerance | В±30% |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply | 2.7V ~ 5.5V, В±2.3V ~ 2.7V |
Вес, г | 0.14 |