AD8253ARMZ-R7, Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier

Фото 1/2 AD8253ARMZ-R7, Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 770 руб.
от 10 шт.3 300 руб.
от 25 шт.2 930 руб.
от 100 шт.2 396.13 руб.
Добавить в корзину 1 шт. на сумму 3 770 руб.
Номенклатурный номер: 8004967285
Артикул: AD8253ARMZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Instrumentation Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 10 MHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 10 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 50 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 20 kOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 5 V to 15 V
Package / Case: MSOP-10
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Series: AD8253
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Vcm - Common Mode Voltage: 5 V to 15 V
Voltage Gain dB: 60 dB
Vos - Input Offset Voltage: 150 uV
Amplifier Type Instrumentation
GBP - Gain Bandwidth Product 10MHz(-3dB)
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 1
SR - Slew Rate 20 V/us
Supply Voltage - Max 15V
Supply Voltage - Min В±5V
Вес, г 1

Техническая документация

Datasheet
pdf, 437 КБ
Datasheet AD8253ARMZ
pdf, 416 КБ