AD8274ARZ-R7, Differential Amplifiers Very Low Distortion, Precision Difference Amplifier

AD8274ARZ-R7, Differential Amplifiers Very Low Distortion, Precision Difference Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.850 руб.
от 100 шт.670 руб.
от 250 шт.536.98 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8004967299
Артикул: AD8274ARZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Differential Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 83 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 10 MHz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Input Resistance: 36 kOhms
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.6 mA
Operating Supply Voltage: 5 V to 36 V
Output Current per Channel: 90 mA
Package / Case: SOIC-8
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
Series: AD8274
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
THD plus Noise: 112 dB
Vos - Input Offset Voltage: 300 uV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 358 КБ