AD8532ARZ-REEL

AD8532ARZ-REEL
* Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.430 руб.
от 25 шт.407 руб.
от 100 шт.318.30 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004967535
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Type General Purpose Amplifier
Manufacturer Type General Purpose Amplifier
Number of Channels per Chip 2
Rail to Rail Rail to Rail Input/Output
Process Technology CMOS
Output Type CMOS
Maximum Input Offset Voltage (mV) 25@5V
Minimum Single Supply Voltage (V) 2.7
Typical Single Supply Voltage (V) 3|5
Maximum Single Supply Voltage (V) 6
Maximum Input Offset Current (uA) 0.000025@5V
Maximum Input Bias Current (uA) 0.00005@5V
Maximum Supply Current (mA) 2.5@5V
Typical Output Current (mA) 250@5V
Power Supply Type Single
Typical Slew Rate (V/us) 5@5V
Typical Input Noise Voltage Density (nV/rtHz) 45@5V
Typical Voltage Gain (dB) 98.06
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.05@5V
Minimum PSRR (dB) 45
Minimum CMRR (dB) 38
Minimum CMRR Range (dB) <50
Typical Gain Bandwidth Product (MHz) 3
Typical Settling Time (ns) 1400
Shut Down Support No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Extended Industrial
Packaging Tape and Reel
Pin Count 8
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing

Техническая документация

Datasheet
pdf, 393 КБ