ADA4062-4ARUZ, Operational Amplifiers - Op Amps Quad, Low Power JFET-Input Op Amp

Фото 1/2 ADA4062-4ARUZ, Operational Amplifiers - Op Amps Quad, Low Power JFET-Input Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 040 руб.
от 96 шт.768 руб.
от 288 шт.625.66 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8004968298
Артикул: ADA4062-4ARUZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Dual Supply Voltage: 5 V to 15 V
en - Input Voltage Noise Density: 36 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 96
GBP - Gain Bandwidth Product: 1.4 MHz
Ib - Input Bias Current: 50 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 660 uA
Operating Supply Voltage: +/-5 V to+/-15 V
Output Current per Channel: 20 mA
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Series: ADA4062-4
Shutdown: No Shutdown
SR - Slew Rate: 3.3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: +/-15 V
Supply Voltage - Min: +/-5 V
Vos - Input Offset Voltage: 500 uV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 425 КБ