ADUM1402CRWZ-RL, Digital Isolators Quad-Channel Digital Isolator (2/2 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
от 10 шт. —
2 310 руб.
от 25 шт. —
2 060 руб.
от 100 шт. —
1 665.27 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Посмотреть аналоги5
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Robust iCoupler Digital IsolatorsAnalog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 120 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 44 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 27 ns |
Pulse Width: | 1000 ns |
Series: | ADUM1402 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Brand | Analog Devices |
Data Rate | 90 Mb/s |
Factory Pack Quantity | 1000 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 3 ns(Typ) |
Maximum Operating Temperature | +105 C |
Maximum Rise Time | 3 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 4 Channel |
Operating Supply Current | 11 mA |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-16 |
Packaging | Cut Tape or Reel |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Product Type | Digital Isolators |
Propagation Delay Time | 32 ns |
Pulse Width | 1000 ns |
Series | ADUM1402 |
Subcategory | Interface ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | General Purpose |
Case/Package | SOIC |
Channel Type | Unidirectional |
Isolated Power | No |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 11 mA |
Number of Pins | 16 |
Output Current | 22 mA |
Propagation Delay | 32 ns |
Pulse Width Distortion (PWD) | 2 ns |
Turn-On Delay Time | 32 ns |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 582 КБ
Datasheet ADUM1400BRWZ
pdf, 581 КБ