ADUM6210BRSZ, Digital Isolators Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 330 руб.
от 10 шт. —
2 820 руб.
Добавить в корзину 1 шт.
на сумму 3 330 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: | 66 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.8 mA, 6.2 mA |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 35 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.135 V |
Type: | ISOPwr |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 25Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/0 |
Isolated Power | Yes |
Number of Channels | 2 |
Online Catalog | ADuM6210, 11, 12 Series |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | IsoPower®, iCoupler® |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Technology | Magnetic Coupling |
Type | General Purpose |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Вес, г | 0.45 |