2218F/2TDHHO, DC Fans Tubeaxial Fan, 220x200x51mm, 48VDC, 552.9CFM, Speed Signal/Open Collector Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 330 руб.
от 10 шт. —
48 200 руб.
от 25 шт. —
46 400 руб.
Добавить в корзину 1 шт.
на сумму 55 330 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
2200 FTD Series Tubeaxial Fansebm-papst 2200 FTD Series Tubeaxial Fans offer an electronically commutated external rotor motor, making it a fully integrated commutation electronic device. The 2200 FTD Series from ebm-papst also includes electronic protection against reverse polarity, speed signal and PWM(P) or 0-10VDC / PWM (0) speed control as standard features, fiberglass reinforced PA impeller and aluminum housing with grounding lug for screw M4x8, air exhaust over struts, and UL, CSA, VDE approvals on most models.
Технические параметры
Airflow: | 553 CFM(15.7 m3/min) |
Bearing Type: | Ball |
Brand: | ebm-papst |
Current Type: | DC |
Depth: | 51 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Speed Signal, Open Collector Output |
Housing Material: | Aluminum |
IP Rating: | IP20 |
Manufacturer: | ebm-papst |
Noise: | 66 dBA |
Operating Supply Voltage: | 48 VDC |
Part # Aliases: | 2218F/2TDHH0 |
Power Rating: | 48 W |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 2200FTD |
Speed: | 5000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-4 |
Tradename: | S-Force |
Type: | Tubeaxial |
Automotive | Unknown |
Bearings | Ball |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Airflow (CFM) | 553.26 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Flange Mount |
Noise Level (dB) | 66 |
Nominal Speed (r/min) | 5000 |
Operating Input Voltage Range (V) | 36 to 72 |
Part Status | Active |
Power Rating (W) | 48 |
PPAP | Unknown |
Product Category | DC Fan |
Product Diameter (Metric) (mm) | 220 |
Special Features | Low Noise|PWM |
Type | Axial |
Voltage Rating (V) | 48 |
Вес, кг | 1 |
Техническая документация
Datasheet
pdf, 353 КБ
система обозначений Ebmpapst
pdf, 152 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.