3258J/2HHP, DC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 138CFM, Speed Signal/Open Collector Output

Фото 1/2 3258J/2HHP, DC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 138CFM, Speed Signal/Open Collector Output
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
16 120 руб.
от 10 шт.13 590 руб.
Добавить в корзину 1 шт. на сумму 16 120 руб.
Номенклатурный номер: 8004985120
Артикул: 3258J/2HHP
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
3250J S-Panther Fans
ebm-papst 3250J S-Panther Fans are high performance compact DC axial fans measuring only 92 x 92 x 38mm and are ideal for dissipating heat in limited space environments with lower system resistances and operate at more moderate speeds than the proven 3200J S-Force series. The ebm-papst 3250J S-Panther series impeller has added aeroacoustic improvements including an artificially generated surface disturbance on the blades which acts as a turbulator to delay an impending stall.

Технические параметры

Airflow: 138 CFM(3.9 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Tachometer
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 59 dBA
Operating Supply Voltage: 48 VDC
Power Rating: 24.3 W
Product Category: DC Fans
Product Type: DC Fans
Series: 3250J
Speed: 6650 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
AC or DC Operation DC
Air Flow 235m³/h
Bearing Type Ball
Noise Level 59dB
Power Consumption 24.3W
Sensor Type PWM, Tachometer
Supply Voltage 48 V dc
Termination Type Lead Wire
Width 92mm
Вес, г 240

Техническая документация

Datasheet
pdf, 228 КБ
Datasheet
pdf, 370 КБ
Datasheet 3258J/2HHP
pdf, 298 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.