3312NHH, DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 63CFM, 3.4W, 42dBA, 3450RPM, Ball Bearing

3312NHH, DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 63CFM, 3.4W, 42dBA, 3450RPM, Ball Bearing
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
15 140 руб.
от 10 шт.13 040 руб.
от 25 шт.10 380 руб.
Добавить в корзину 1 шт. на сумму 15 140 руб.
Номенклатурный номер: 8004985122
Артикул: 3312NHH
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
3300N DC Axial Fans ebm-papst 3300N DC Axial Fans operate with reduced noise and power consumption. Aerodynamically modified housing with improved strut design has resulted in a 4dB (A) noise reduction compared to ebm-papst 3300 series. Efficiency has increased from 14% to 21% with the addition of a 35.10 motor. The 3300N series is ideal for equipment in constant operation such as IT, server, or network applications, as well as medical applications which demand high reliability.

Технические параметры

Airflow: 63 CFM(1.78 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 32 mm
Factory Pack Quantity: 1
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 42 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 3.4 W
Product Category: DC Fans
Product Type: DC Fans
Speed: 3450 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 190

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.