414, DC Fans DC Tubeaxial Fan, 40x40x20mm, 24VDC, 5.9CFM, 1W, 18dBA, 6000RPM, Sintec Bearing

414, DC Fans DC Tubeaxial Fan, 40x40x20mm, 24VDC, 5.9CFM, 1W, 18dBA, 6000RPM, Sintec Bearing
Изображения служат только для ознакомления,
см. техническую документацию
308 шт., срок 7-9 недель
5 660 руб.
от 10 шт.4 600 руб.
от 25 шт.4 420 руб.
от 50 шт.3 789.20 руб.
Добавить в корзину 1 шт. на сумму 5 660 руб.
Номенклатурный номер: 8004985215
Артикул: 414
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Airflow: 5.9 CFM(0.17 m3/min)
Bearing Type: Sleeve
Brand: ebm-papst
Current Type: DC
Depth: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Locked Rotor Sensor
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 18 dBA
Operating Supply Voltage: 24 VDC
Power Rating: 1 W
Product Category: DC Fans
Product Type: DC Fans
Series: 400
Speed: 6000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 28.35

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.