4312NH, DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 130CFM, 5.7W, 3150RPM, Ball Bearing, IP20

4312NH, DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 130CFM, 5.7W, 3150RPM, Ball Bearing, IP20
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
11 420 руб.
от 10 шт.9 450 руб.
от 25 шт.8 470 руб.
от 50 шт.8 456.01 руб.
Добавить в корзину 1 шт. на сумму 11 420 руб.
Номенклатурный номер: 8004985243
Артикул: 4312NH
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
4300N DC Axial Fans

ebm-papst 4300N DC Axial Fans are high-performance compact fans featuring an innovative aerodynamic design that keeps them quiet, efficient, and long-lasting. Control cabinets, enclosures, and modern machinery place high demands on thermal management by packing electrical components into small areas. High-performance compact fans are critical for keeping temperatures optimal to ensure reliable system performance. The 4300N series improves upon the 4300 series by providing up to 9 dB(A) lower acoustic noise, 40% more maximum airflow, and 8.5% higher fan efficiency. These DC axial fans are ideal for keeping temperatures optimal to ensure reliable system performance.

Технические параметры

Airflow: 129 CFM(3.7 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 32 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 46 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 6.5 W
Product Category: DC Fans
Product Type: DC Fans
Series: 4300N
Speed: 3150 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 220

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.