4412N, DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 120.7CFM, 5.5W, 46dBA, 3650RPM, Ball

Фото 1/2 4412N, DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 120.7CFM, 5.5W, 46dBA, 3650RPM, Ball
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 6-8 недель
13 730 руб.
от 10 шт.11 370 руб.
от 25 шт.10 180 руб.
от 50 шт.9 622.07 руб.
Добавить в корзину 1 шт. на сумму 13 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004985279
Артикул: 4412N
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Products ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Airflow: 121 CFM(3.4 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: 1
Features: Locked Rotor Sensor
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 46 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 5.5 W
Product Category: DC Fans
Product Type: DC Fans
Speed: 3650 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
AC or DC Operation DC
Air Flow 205m³/h
Bearing Type Ball
Direction of Curve Forward
Fan Speed 3650rpm
IP Rating IP20
Noise Level 46dB
Power Consumption 5.3W
Supply Voltage 12 V dc
Termination Type Lead Wire
Width 119mm
Вес, г 271

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 131 КБ
Datasheet
pdf, 938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.