ADC08200EVM

ADC08200EVM
Изображения служат только для ознакомления,
см. техническую документацию
83 670 руб.
Добавить в корзину 1 шт. на сумму 83 670 руб.
Номенклатурный номер: 8004993447
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADC08xx0EVM Evaluation Modules (EVM) Texas Instruments ADC08xx0EVM Evaluation Modules (EVM) are designed to evaluate the ADC08xx0. The ADC08xx0 devices are 8-bit analog-to-digital converters. The evaluation modules provide simple and minimal external components to minimize system cost and power consumption. The ADC08xx0EVMs are designed to work seamlessly with the TSW1400EVM, TI"s CMOS and LVDS pattern generator, and data-capture board, through the High-Speed Data Converter Pro Graphical User Interface (HSDC Pro GUI) software tool for high-speed data converter evaluation.

Технические параметры

Brand: Texas Instruments
Description/Function: Evaluates the ADC08200 ADC
Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: ADC08200
Type: ADC
Вес, г 2